T356A105K025AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 271
Unit Price: R51,76000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A105K025AT

DigiKey Part Number
399-3603-ND
Manufacturer
Manufacturer Product Number
T356A105K025AT
Description
CAP TANT 1UF 10% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A105K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.339" (8.60mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R51,76000R51,76
10R36,07800R360,78
50R29,85060R1 492,53
100R27,92660R2 792,66
500R24,67364R12 336,82
1 000R23,66642R23 666,42
3 000R22,42124R67 263,72
5 000R21,96041R109 802,05
Manufacturers Standard Package