
T355E106M025AT | |
|---|---|
DigiKey Part Number | 399-9924-ND |
Manufacturer | |
Manufacturer Product Number | T355E106M025AT |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T355E106M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,67000 | R61,67 |
| 10 | R43,55600 | R435,56 |
| 50 | R36,35720 | R1 817,86 |
| 100 | R34,13400 | R3 413,40 |
| 500 | R30,37054 | R15 185,27 |
| 1 000 | R29,20535 | R29 205,35 |
| 3 000 | R27,76475 | R83 294,25 |
| 5 000 | R27,23152 | R136 157,60 |

