
T322C106J020AS | |
|---|---|
DigiKey Part Number | 399-T322C106J020AS-ND |
Manufacturer | |
Manufacturer Product Number | T322C106J020AS |
Description | CAP TANT 10UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322C106J020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.180" L (4.57mm x 4.57mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R146,03000 | R146,03 |
| 10 | R109,83100 | R1 098,31 |
| 50 | R95,40640 | R4 770,32 |
| 100 | R90,93990 | R9 093,99 |
| 500 | R83,37742 | R41 688,71 |
| 1 000 | R81,03460 | R81 034,60 |

