T110D476K035AS2864 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R291,78450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R767,81720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R302,00150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R276,00780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R342,64200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R269,64304
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R334,23000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1
Unit Price: R362,13000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R240,56136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 34
Unit Price: R362,13000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R214,40762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R143,44398
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R234,76162
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 22
Unit Price: R403,30000
Datasheet
Image for T110D476K035AS2864 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D476K035AS2864

DigiKey Part Number
399-T110D476K035AS2864-ND
Manufacturer
Manufacturer Product Number
T110D476K035AS2864
Description
47.0UF 35.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
20R282,28200R5 645,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.