
T110B475K035AT | |
|---|---|
DigiKey Part Number | 399-11300-ND |
Manufacturer | |
Manufacturer Product Number | T110B475K035AT |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T110B475K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R219,80000 | R219,80 |
| 10 | R169,98900 | R1 699,89 |
| 75 | R146,36960 | R10 977,72 |
| 150 | R140,87580 | R21 131,37 |
| 525 | R133,28613 | R69 975,22 |
| 1 050 | R130,09977 | R136 604,76 |

