T110B276K010AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R60,50560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R75,80400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R51,82656
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R65,61139
Datasheet
Image for T110B276K010AS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B276K010AS

DigiKey Part Number
399-T110B276K010AS-ND
Manufacturer
Manufacturer Product Number
T110B276K010AS
Description
27.0UF 10.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
75R114,69733R8 602,30
Manufacturers Standard Package