
SMR5224J100J06L16.5CBULK | |
|---|---|
DigiKey Part Number | 399-13053-ND |
Manufacturer | |
Manufacturer Product Number | SMR5224J100J06L16.5CBULK |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5224J100J06L16.5CBULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,65000 | R38,65 |
| 10 | R26,26500 | R262,65 |
| 50 | R21,38140 | R1 069,07 |
| 100 | R19,86900 | R1 986,90 |
| 500 | R17,31350 | R8 656,75 |
| 1 000 | R16,52236 | R16 522,36 |
| 3 000 | R15,54476 | R46 634,28 |
| 5 000 | R15,18305 | R75 915,25 |

