New at DigiKey
7.51 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 31.93mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT31X-075-1R3A032JH

DigiKey Part Number
399-SCT31X-075-1R3A032JH-ND
Manufacturer
Manufacturer Product Number
SCT31X-075-1R3A032JH
Description
IND COMMON MODE 7.51MH 7.5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.51 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 31.93mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
7.51 mH @ 100 kHz
Current Rating (Max)
7.5A
DC Resistance (DCR) (Max)
31.93mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.575" L x 1.654" W (40.00mm x 42.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R171,57000R171,57
20R133,04550R2 660,91
40R125,45025R5 018,01
60R121,21567R7 272,94
100R116,08880R11 608,88
260R107,08542R27 842,21
500R101,34190R50 670,95
1 000R100,82400R100 824,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.