
SCT23X-070-1R1A025JV | |
|---|---|
DigiKey Part Number | 399-SCT23X-070-1R1A025JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT23X-070-1R1A025JV |
Description | IND COMMON MODE 3.36MH 7A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.36 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 28.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.36 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 28.9mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 1.024" W (33.00mm x 26.00mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R110,07000 | R110,07 |
| 20 | R85,26350 | R1 705,27 |
| 40 | R80,39450 | R3 215,78 |
| 60 | R77,67933 | R4 660,76 |
| 100 | R74,38960 | R7 438,96 |
| 260 | R68,61396 | R17 839,63 |
| 500 | R64,92796 | R32 463,98 |
| 1 000 | R61,50264 | R61 502,64 |

