
CGD65C025SP2 | |
|---|---|
DigiKey Part Number | 4768-CGD65C025SP2TR-ND - Tape & Reel (TR) 4768-CGD65C025SP2CT-ND - Cut Tape (CT) 4768-CGD65C025SP2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65C025SP2 |
Description | 650V GAN HEMT, 25 MOHM, 60A, BHD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A Surface Mount, Wettable Flank BHDFN-9-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 35mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 4.2V @ 22mA | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | BHDFN-9-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R419,93000 | R419,93 |
| 10 | R308,52100 | R3 085,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R252,06000 | R378 090,00 |









