New at DigiKey
1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 16.24mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF17X-080-1R0A018V

DigiKey Part Number
399-SCF17X-080-1R0A018V-ND
Manufacturer
Manufacturer Product Number
SCF17X-080-1R0A018V
Description
CMC 1.2MH 8A 16.24OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 16.24mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.2 mH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
16.24mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 0.650" W (25.50mm x 16.50mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R89,06000R89,06
10R73,19800R731,98
28R67,07214R1 878,02
56R63,24000R3 541,44
112R59,63321R6 678,92
252R55,67794R14 030,84
504R52,51151R26 465,80
1 008R50,24813R50 650,12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.