10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 19.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 19.1Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-80HY103HB

DigiKey Part Number
399-19984-ND
Manufacturer
Manufacturer Product Number
SBCP-80HY103HB
Description
FIXED IND 10MH 100MA 19.1 OHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 100 mA 19.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBCP-80HY103HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Unshielded
DC Resistance (DCR)
19.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.374" Dia (9.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R29,74000R29,74
10R24,46700R244,67
25R22,63840R565,96
50R21,34440R1 067,22
100R20,12280R2 012,28
300R18,33317R5 499,95
500R17,55648R8 778,24
1 000R16,55631R16 556,31
2 500R15,32316R38 307,90
Manufacturers Standard Package