



SBCP-80HY100H | |
|---|---|
DigiKey Part Number | 399-18989-2-ND - Tape & Reel (TR) 399-18989-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY100H |
Description | FIXED IND 10UH 2.9A 50 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,25000 | R30,25 |
| 10 | R24,87000 | R248,70 |
| 25 | R23,00120 | R575,03 |
| 50 | R21,68720 | R1 084,36 |
| 100 | R20,44880 | R2 044,88 |
| 250 | R18,91996 | R4 729,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,84048 | R8 920,24 |
| 1 000 | R16,82383 | R16 823,83 |
| 1 500 | R16,25709 | R24 385,64 |
| 2 500 | R15,57072 | R38 926,80 |
| 3 500 | R15,13512 | R52 972,92 |
| 5 000 | R14,68696 | R73 434,80 |

