



SBCP-47HY1R5B | |
|---|---|
DigiKey Part Number | 399-20005-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY1R5B |
Description | FIXED IND 1.5UH 2.85A 24 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 2.85 A 24mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY1R5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.67A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,28000 | R14,28 |
| 10 | R11,71200 | R117,12 |
| 25 | R10,84200 | R271,05 |
| 50 | R10,22020 | R511,01 |
| 100 | R9,63370 | R963,37 |
| 300 | R8,77617 | R2 632,85 |
| 600 | R8,27485 | R4 964,91 |
| 1 200 | R7,80280 | R9 363,36 |
| 2 700 | R7,28522 | R19 670,09 |

