1 mH Unshielded Drum Core, Wirewound Inductor 560 mA 1.21Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 560 mA 1.21Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC6-102-561

DigiKey Part Number
399-18932-ND
Manufacturer
Manufacturer Product Number
SBC6-102-561
Description
FIXED IND 1MH 560MA 1.21 OHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 560 mA 1.21Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC6-102-561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
1.21Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R26,72000R26,72
10R21,92900R219,29
25R20,28560R507,14
50R19,12640R956,32
100R18,03240R1 803,24
300R16,42703R4 928,11
500R15,73124R7 865,62
1 000R14,83457R14 834,57
2 500R13,72920R34 323,00
Manufacturers Standard Package