0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5183K250J01L16.5TR18

DigiKey Part Number
399-MMK5183K250J01L16.5TR18TR-ND - Tape & Reel (TR)
399-MMK5183K250J01L16.5TR18CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMK5183K250J01L16.5TR18
Description
CAP FILM 0.018UF 10% 250VDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5183K250J01L16.5TR18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 720
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,39000R7,39
10R4,50300R45,03
50R3,35400R167,70
100R2,99950R299,95
500R2,40298R1 201,49
1 000R2,21846R2 218,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,71515R4 287,88
5 000R1,61134R8 056,70
Manufacturers Standard Package