
R82MC1560AA50M | |
|---|---|
DigiKey Part Number | 399-R82MC1560AA50M-ND |
Manufacturer | |
Manufacturer Product Number | R82MC1560AA50M |
Description | CAP FILM 5600PF 20% 400VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,10000 | R41,00 |
| 50 | R3,03140 | R151,57 |
| 100 | R2,70540 | R270,54 |
| 500 | R2,15192 | R1 075,96 |
| 2 000 | R1,84071 | R3 681,42 |
| 4 000 | R1,72518 | R6 900,72 |
| 6 000 | R1,66735 | R10 004,10 |

