
R82IC2100DQ50J | |
|---|---|
DigiKey Part Number | 399-19339-1-ND - Cut Tape (CT) 399-19339-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82IC2100DQ50J |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2100DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R3,05800 | R30,58 |
| 50 | R2,23160 | R111,58 |
| 100 | R1,97620 | R197,62 |
| 500 | R1,54764 | R773,82 |
| 1 000 | R1,41506 | R1 415,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,23255 | R4 313,93 |
| 7 000 | R1,15607 | R8 092,49 |
| 10 500 | R1,11777 | R11 736,58 |
| 17 500 | R1,07532 | R18 818,10 |
| 24 500 | R1,05052 | R25 737,74 |
| 35 000 | R1,02664 | R35 932,40 |

