1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC4100DQ70K

DigiKey Part Number
399-19765-1-ND - Cut Tape (CT)
399-19765-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC4100DQ70K
Description
CAP FILM 1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC4100DQ70K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,28000R13,28
10R8,31800R83,18
50R6,39220R319,61
100R5,79910R579,91
500R4,79788R2 398,94
Tape & Box (TB)
QuantityUnit PriceExt Price
1 400R4,35811R6 101,35
2 800R4,12628R11 553,58
4 200R4,01015R16 842,63
7 000R3,88146R27 170,22
9 800R3,80623R37 301,05
14 000R3,73385R52 273,90
16 800R3,69955R62 152,44
33 600R3,58402R120 423,07
35 000R3,57788R125 225,80
Manufacturers Standard Package