
R82EC1680AA50K | |
|---|---|
DigiKey Part Number | 399-R82EC1680AA50K-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1680AA50K |
Description | CAP FILM 6800PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1680AA50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,68900 | R26,89 |
| 50 | R1,94600 | R97,30 |
| 100 | R1,71900 | R171,90 |
| 500 | R1,33726 | R668,63 |
| 1 000 | R1,21997 | R1 219,97 |
| 3 000 | R1,07506 | R3 225,18 |
| 6 000 | R1,00424 | R6 025,44 |

