
R75QR3470AA10J | |
|---|---|
DigiKey Part Number | 399-R75QR3470AA10J-ND |
Manufacturer | |
Manufacturer Product Number | R75QR3470AA10J |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QR3470AA10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,19000 | R44,19 |
| 10 | R30,38200 | R303,82 |
| 50 | R24,90360 | R1 245,18 |
| 480 | R20,40146 | R9 792,70 |
| 960 | R19,50454 | R18 724,36 |
| 1 440 | R19,05515 | R27 439,42 |
| 2 880 | R18,39571 | R52 979,64 |
| 5 280 | R17,91529 | R94 592,73 |

