
R75IN33305030J | |
|---|---|
DigiKey Part Number | 399-R75IN33305030J-ND |
Manufacturer | |
Manufacturer Product Number | R75IN33305030J |
Description | CAP FILM 0.33UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IN33305030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.6 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R10,41800 | R104,18 |
| 50 | R8,08600 | R404,30 |
| 100 | R7,36860 | R736,86 |
| 500 | R6,15598 | R3 077,99 |
| 1 000 | R5,78091 | R5 780,91 |
| 2 500 | R5,38501 | R13 462,53 |
| 5 000 | R5,14629 | R25 731,45 |

