R74LF2100JM00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,25754
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 043
Unit Price: R12,10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 834
Unit Price: R9,07000
Datasheet

Parametric Equivalent


WEC
In Stock: 1 798
Unit Price: R5,54532
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,82978
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,82978
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,84728
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,87693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,84728
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,87693
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,82157
Datasheet
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R74LF2100JM00J

DigiKey Part Number
399-R74LF2100JM00J-ND
Manufacturer
Manufacturer Product Number
R74LF2100JM00J
Description
CAP FILM METAL RAD POLYPROP
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
64 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.