New at DigiKey
Image for R71PI2330CK0EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R71PI2330CK0EK

DigiKey Part Number
399-R71PI2330CK0EKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R71PI2330CK0EK
Description
0,033 630V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
1.206 Ohms
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R4,06710R5 083,88
Manufacturers Standard Package