R66MD1680CK7AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,02467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R66MD1680CK7AK

DigiKey Part Number
399-R66MD1680CK7AKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R66MD1680CK7AK
Description
CAP FILM METAL RAD POLYESTER
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R66MD1680CK7AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.319" (8.10mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.