R60MF2680GY6AK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 290
Unit Price: R15,12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,68235
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,62295
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,69118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,68827
Datasheet

Parametric Equivalent


TDK
In Stock: 3 989
Unit Price: R10,75000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R3,15487
Datasheet

Parametric Equivalent


TDK
In Stock: 4 300
Unit Price: R13,95000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R4,20500
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,26241
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,26241
Datasheet
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R60MF2680GY6AK

DigiKey Part Number
399-R60MF2680GY6AKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R60MF2680GY6AK
Description
CAP FILM AUTOMOTIVE
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R60MF2680GY6AK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.