
R533W522050P0K | |
|---|---|
DigiKey Part Number | 399-R533W522050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533W522050P0K |
Description | CAP FILM 22UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533W522050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.783" (45.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R150,90000 | R150,90 |
| 36 | R101,12750 | R3 640,59 |
| 72 | R96,07222 | R6 917,20 |
| 108 | R93,53917 | R10 102,23 |
| 504 | R86,15817 | R43 423,72 |
| 1 008 | R83,74427 | R84 414,22 |

