
R533R439050P0K | |
|---|---|
DigiKey Part Number | 399-R533R439050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533R439050P0K |
Description | CAP FILM 3.9UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533R439050P0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.114" (28.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,01000 | R62,01 |
| 10 | R43,77400 | R437,74 |
| 50 | R36,50160 | R1 825,08 |
| 176 | R32,71813 | R5 758,39 |
| 528 | R30,34873 | R16 024,13 |
| 1 056 | R29,18867 | R30 823,24 |
| 2 640 | R27,96338 | R73 823,32 |
| 5 104 | R27,25708 | R139 120,14 |

