
R46KI3820DQP0M | |
|---|---|
DigiKey Part Number | 399-R46KI3820DQP0MCT-ND - Cut Tape (CT) 399-R46KI3820DQP0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3820DQP0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3820DQP0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.433" W (18.00mm x 11.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R15,94700 | R159,47 |
| 50 | R12,67700 | R633,85 |
| 100 | R11,66870 | R1 166,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | R10,61174 | R3 607,99 |
| 680 | R10,00554 | R6 803,77 |
| 1 020 | R9,70217 | R9 896,21 |
| 1 700 | R9,36566 | R15 921,62 |
| 2 380 | R9,16898 | R21 822,17 |
| 3 400 | R8,97981 | R30 531,35 |

