
R46KI3470DQ02M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQ02MCT-ND - Cut Tape (CT) 399-R46KI3470DQ02MTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQ02M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQ02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,73000 | R28,73 |
| 10 | R19,17300 | R191,73 |
| 50 | R15,35540 | R767,77 |
| 100 | R14,17750 | R1 417,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R12,18760 | R6 093,80 |
| 1 000 | R11,57191 | R11 571,91 |
| 1 500 | R11,26350 | R16 895,25 |
| 2 500 | R10,92173 | R27 304,33 |
| 3 500 | R10,72191 | R37 526,68 |
| 5 000 | R10,52966 | R52 648,30 |

