R46KI23305201K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,37668
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 920
Unit Price: R9,07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,37668
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 330
Unit Price: R9,91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,24628
Datasheet

Parametric Equivalent


KEMET
In Stock: 762
Unit Price: R11,26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,43272
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 095
Unit Price: R10,08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,44347
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,28035
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,35349
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,27602
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 125
Unit Price: R8,40000
Datasheet
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI23305201K

DigiKey Part Number
399-R46KI23305201K-ND
Manufacturer
Manufacturer Product Number
R46KI23305201K
Description
CAP FILM SAFETY/EMI SUPP RAD
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI23305201K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.