
R46KF3100CKP1M | |
|---|---|
DigiKey Part Number | 399-R46KF3100CKP1MTR-ND - Tape & Reel (TR) 399-R46KF3100CKP1MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKP1M |
Description | CAP FILM 0.1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100CKP1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,28400 | R82,84 |
| 50 | R6,35860 | R317,93 |
| 100 | R5,76710 | R576,71 |
| 500 | R4,77032 | R2 385,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R4,37482 | R5 468,52 |
| 2 500 | R4,13647 | R10 341,18 |
| 3 750 | R4,01710 | R15 064,12 |
| 6 250 | R3,88479 | R24 279,94 |
| 8 750 | R3,80744 | R33 315,10 |
| 12 500 | R3,73304 | R46 663,00 |
| 15 000 | R3,69778 | R55 466,70 |
| 30 000 | R3,57905 | R107 371,50 |
| 31 250 | R3,57275 | R111 648,44 |

