10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2100DQN0M

DigiKey Part Number
399-R46KF2100DQN0MCT-ND - Cut Tape (CT)
399-R46KF2100DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF2100DQN0M
Description
CAP FILM 10000PF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2100DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 165
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,93000R11,93
10R7,41100R74,11
50R5,65620R282,81
100R5,11510R511,51
500R4,20032R2 100,16
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,91768R3 917,68
2 000R3,68504R7 370,08
3 000R3,56855R10 705,65
5 000R3,43948R17 197,40
7 000R3,36399R23 547,93
10 000R3,29140R32 914,00
Manufacturers Standard Package