R463N3330CKN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,81453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,02418
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,39742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,64190
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R15,63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,58078
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 298
Unit Price: R15,96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,57138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,07246
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,86671
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,15256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3330CKN0M

DigiKey Part Number
399-R463N3330CKN0MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R463N3330CKN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3330CKN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.