
R463F2330DQM1M | |
|---|---|
DigiKey Part Number | 399-R463F2330DQM1MCT-ND - Cut Tape (CT) 399-R463F2330DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2330DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2330DQM1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,19200 | R71,92 |
| 50 | R5,47480 | R273,74 |
| 100 | R4,94710 | R494,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R3,86366 | R3 090,93 |
| 1 600 | R3,62231 | R5 795,70 |
| 2 400 | R3,50146 | R8 403,50 |
| 4 000 | R3,36756 | R13 470,24 |
| 5 600 | R3,28929 | R18 420,02 |
| 8 000 | R3,21400 | R25 712,00 |

