
R41BW410050T0K | |
|---|---|
DigiKey Part Number | 399-R41BW410050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BW410050T0K |
Description | CAP FILM 1UF 10% 1.5KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BW410050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,14000 | R99,14 |
| 10 | R72,42500 | R724,25 |
| 84 | R59,24012 | R4 976,17 |
| 168 | R56,38940 | R9 473,42 |
| 504 | R52,86625 | R26 644,59 |
| 1 008 | R51,14100 | R51 550,13 |
| 2 520 | R49,31807 | R124 281,54 |

