
R413N268050T0K | |
|---|---|
DigiKey Part Number | 399-R413N268050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N268050T0K |
Description | CAP FILM 0.068UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N268050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,64000 | R17,64 |
| 10 | R11,34300 | R113,43 |
| 50 | R8,83900 | R441,95 |
| 100 | R8,06930 | R806,93 |
| 500 | R6,76866 | R3 384,33 |
| 1 000 | R6,36653 | R6 366,53 |
| 2 500 | R5,94210 | R14 855,25 |
| 5 000 | R5,68620 | R28 431,00 |

