
R413F16800000K | |
|---|---|
DigiKey Part Number | 399-5979-ND |
Manufacturer | |
Manufacturer Product Number | R413F16800000K |
Description | CAP FILM 6800PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R9,02400 | R90,24 |
| 50 | R7,13840 | R356,92 |
| 100 | R6,51160 | R651,16 |
| 500 | R5,36854 | R2 684,27 |
| 1 000 | R4,98289 | R4 982,89 |
| 3 000 | R4,47294 | R13 418,82 |
| 5 000 | R4,27158 | R21 357,90 |

