RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.22µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR209MC6220M022R30

DigiKey Part Number
399-7516-ND
Manufacturer
Manufacturer Product Number
PMR209MC6220M022R30
Description
FILTER RC 22 OHMS/0.22UF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.22µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR209MC6220M022R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
22
Values
R = 22Ohms, C = 0.22µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
250VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R51,25000R51,25
10R41,82500R418,25
25R38,56840R964,21
50R36,27640R1 813,82
150R32,92573R4 938,86
300R30,97200R9 291,60
600R29,13422R17 480,53
1 050R27,72980R29 116,29
5 100R24,11315R122 977,07
Manufacturers Standard Package