RC EMI Filter 1st Order Low Pass 1 Channel R = 470Ohms, C = 0.1µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR209MC6100M470R30

DigiKey Part Number
399-7515-ND
Manufacturer
Manufacturer Product Number
PMR209MC6100M470R30
Description
FILTER RC 470 OHMS/0.1UF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 470Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR209MC6100M470R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
470
Values
R = 470Ohms, C = 0.1µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
250VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.945" L x 0.299" W (24.00mm x 7.60mm)
Height
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R49,40000R49,40
10R40,21200R402,12
25R37,08960R927,24
50R34,88520R1 744,26
150R31,66100R4 749,15
300R29,78283R8 934,85
600R28,01592R16 809,55
1 050R26,66539R27 998,66
5 100R23,18781R118 257,83
Manufacturers Standard Package