
PEH227NKL3520QE4 | |
|---|---|
DigiKey Part Number | 399-PEH227NKL3520QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH227NKL3520QE4 |
Description | ALU CAP 520UF 80V RADIAL CROWN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 520 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 150mOhm @ 100Hz 1500 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 1500 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.575 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.68 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R149,39000 | R149,39 |
| 48 | R88,43104 | R4 244,69 |
| 96 | R82,72469 | R7 941,57 |
| 144 | R79,84465 | R11 497,63 |
| 528 | R72,46979 | R38 264,05 |
| 1 008 | R69,65425 | R70 211,48 |

