RC EMI Filter 1st Order Low Pass 1 Channel R = 470Ohms, C = 0.22µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P409EL224M275AH471

DigiKey Part Number
399-12040-ND
Manufacturer
Manufacturer Product Number
P409EL224M275AH471
Description
FILTER RC 470 OHMS/0.22UF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 470Ohms, C = 0.22µF Radial
Datasheet
 Datasheet
EDA/CAD Models
P409EL224M275AH471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
470
Values
R = 470Ohms, C = 0.22µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
275VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.201" L x 0.602" W (30.50mm x 15.30mm)
Height
0.866" (22.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R93,43000R93,43
10R67,92200R679,22
75R55,84973R4 188,73
150R53,04573R7 956,86
525R49,17554R25 817,16
1 050R47,55036R49 927,88
2 550R45,88158R116 998,03
Manufacturers Standard Package