0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5224K63J01L4BULK

DigiKey Part Number
399-5441-ND
Manufacturer
Manufacturer Product Number
MMK5224K63J01L4BULK
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5224K63J01L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,10000R61,00
50R4,61100R230,55
100R4,14890R414,89
500R3,37256R1 686,28
2 000R2,93533R5 870,66
4 000R2,77283R11 091,32
6 000R2,69147R16 148,82
Manufacturers Standard Package