
LDEQD1330KA5N00 | |
|---|---|
DigiKey Part Number | 399-12907-2-ND - Tape & Reel (TR) 399-12907-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEQD1330KA5N00 |
Description | CAP FILM 3300PF 10% 1KVDC 2220 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEQD1330KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R14,41800 | R144,18 |
| 50 | R11,39980 | R569,99 |
| 100 | R10,46890 | R1 046,89 |
| 500 | R8,89604 | R4 448,02 |
| 1 000 | R8,40923 | R8 409,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,80803 | R23 424,09 |

