
LDBCA2100JC5N0 | |
|---|---|
DigiKey Part Number | 399-6400-2-ND - Tape & Reel (TR) 399-6400-1-ND - Cut Tape (CT) 399-6400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA2100JC5N0 |
Description | CAP FILM 10000PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA2100JC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.067" W (3.30mm x 1.70mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,50000 | R20,50 |
| 10 | R13,37600 | R133,76 |
| 50 | R10,53940 | R526,97 |
| 100 | R9,66400 | R966,40 |
| 500 | R8,18354 | R4 091,77 |
| 1 000 | R7,72564 | R7 725,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,37455 | R22 123,65 |
| 6 000 | R7,08919 | R42 535,14 |
| 9 000 | R6,94618 | R62 515,62 |
| 15 000 | R6,78766 | R101 814,90 |
| 21 000 | R6,69499 | R140 594,79 |

