
FNC1005154472A | |
|---|---|
DigiKey Part Number | 399-FNC1005154472A-ND |
Manufacturer | |
Manufacturer Product Number | FNC1005154472A |
Description | FILTER EMI |
Customer Reference | |
Detailed Description | EMI Filter Order Channel 10 A Cylindrical |
Datasheet | Datasheet |
EDA/CAD Models | FNC1005154472A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | - | |
Filter Order | - | |
Technology | - | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 275VAC | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Cylindrical | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height | 1.575" (40.00mm) |

