T110B105M125AT4527 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R918,24453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R922,77480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R305,56400
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R334,23387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R278,56192
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R305,51386
Datasheet
Image for T110B105M125AT4527 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B105M125AT4527

DigiKey Part Number
399-T110B105M125AT4527-ND
Manufacturer
Manufacturer Product Number
T110B105M125AT4527
Description
1.00UF 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 125 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
125 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
75R1 010,07947R75 755,96
Manufacturers Standard Package