
F881DH104M300L | |
|---|---|
DigiKey Part Number | 399-F881DH104M300LTR-ND - Tape & Reel (TR) 399-F881DH104M300LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F881DH104M300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881DH104M300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.315" W (26.00mm x 8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R19,42500 | R194,25 |
| 50 | R15,57400 | R778,70 |
| 100 | R14,38590 | R1 438,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | R13,17992 | R3 163,18 |
| 480 | R12,41465 | R5 959,03 |
| 720 | R12,03167 | R8 662,80 |
| 1 200 | R11,60723 | R13 928,68 |
| 1 680 | R11,35910 | R19 083,29 |
| 2 400 | R11,12033 | R26 688,79 |

