F881BB272J300L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,39413
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,00755
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,61858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,43192
Datasheet
Image for F881BB272J300L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BB272J300L

DigiKey Part Number
399-F881BB272J300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881BB272J300L
Description
2700PF 300V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R4,76360R3 572,70
Manufacturers Standard Package