F862FY475K310ZV054V136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 600
Unit Price: R79,65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 73
Unit Price: R65,87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R32,53926
Datasheet
Image for F862FY475K310ZV054V136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862FY475K310ZV054V136

DigiKey Part Number
399-F862FY475K310ZV054V136-ND
Manufacturer
Manufacturer Product Number
F862FY475K310ZV054V136
Description
4.70UF 310V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
84R36,15262R3 036,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.